- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5207872-1
5207872-1
TE Connectivity / AMP Brand
KIT SCREWLOCK FEMALE (METRIC)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
KIT SCREWLOCK FEMALE (METRIC)
Product Highlights:
- Female Screwlock Assembly Kit
- Yellow Chromate Body Finish
- Thread Size = M3
- Thread Length = 7.92 mm
- Screw Length = 12.70 mm
Search Keywords: 52078721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5207872-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318152010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Kit
-
Dimension:12.7 x 5.51 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,293
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$2.52
100
$2.48
250
$2.42
500
$2.38
1,000
$2.35
1,500
$2.09
2,000 +
$2.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments