Available Replacements
Alternative Packaging
5207719-3 5207719-3 TE Connectivity / AMP Brand
5207719-3

TE Connectivity / AMP Brand

In Stock: 4,018

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5207719-4

Jackscrew Socket For AMPLIMITE Series HDE, HDF, HDP - 4-40 Socket, 4-40 Screw - 0.560" (14.22mm) Length Below Head.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Jackscrew Socket For AMPLIMITE Series HDE, HDF, HDP - 4-40 Socket, 4-40 Screw - 0.560" (14.22mm) Length Below Head.
Product Highlights:
  • Female Screwlock Assembly Kit
  • Clear Chromate Body Finish
  • Thread Size = 4-40
  • Thread Length = 14.22 mm
  • Screw Length = 18.99 mm
Search Keywords: 52077194
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5207719-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318152010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Screw
  • Dimension:
    18.99 x 4.74 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5207719-4 RoHS compliant?
Yes, 5207719-4 is RoHS compliant.
What is the lead time for 5207719-4?
The standard lead time for 5207719-4 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,949
Ships today, if you order in
Minimum Order Quantity:
25
21 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.71
100
$1.53
250
$1.49
500
$1.47
1,000
$1.43
2,500
$1.41
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!