Available Replacements
Alternative Packaging
5207719-1 5207719-1 TE Connectivity / AMP Brand
5207719-1

TE Connectivity / AMP Brand

In Stock: 16,128

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5207719-2

FEMALE SCREWLOCK KIT,BULK PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FEMALE SCREWLOCK KIT,BULK PKG
Product Highlights:
  • Female Screwlock Assembly Kit
  • Yellow Chromate Body Finish
  • Thread Size = 4-40
  • Thread Length = 14.22 mm
  • Screw Length = 18.99 mm
Search Keywords: 52077192
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5207719-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318152010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Screw
Dimension: 18.99 x 4.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5207719-2 RoHS compliant?
Yes, 5207719-2 is RoHS compliant.
What is the lead time for 5207719-2?
The standard lead time for 5207719-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,695
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.04
100
$1.66
250
$1.58
500
$1.54
1,000
$1.45
2,500
$1.42
5,000
$1.22
7,500 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!