- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 52075-1
52075-1
TE Connectivity / AMP Brand
FLAG RELAY, SPECIAL-RR 12-10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FLAG RELAY, SPECIAL-RR 12-10
Product Highlights:
- Terminal Style = Relay
- Without Insulation Support
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Not For Use With Double Wire
- Phosphor Bronze Material
Search Keywords: 520751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:52075-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$9.48
100
$6.12
250
$5.87
625
$5.81
1,250
$5.76
1,875
$5.70
2,500 +
$5.64
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT