- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5206942-1
TE Connectivity / AMP Brand
5206942-1
SLIDELATCH CLIP ASSY, KIT
View Datasheet Ask the Datasheet Accessories Notify Me
- Latch Clip Assembly
- Latch Type = Slide Latch
- Thread Size = 4-40
- Screw Length = 10.54 mm
- None Screw Finish
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5206942-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Latch Clip Assembly |
| Dimension: | 15.24 x 7.01 mm |