Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5206478-5

CLAMSHELL SIZE 5 W/RETAINER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CLAMSHELL SIZE 5 W/RETAINER
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Clam Shell
  • Straight(180°)/45° Cable Exit Angle
  • Cable Insulation Diameter = 15.24 mm
  • Shell Size = 5
Search Keywords: 52064785
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5206478-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Backshell/Cable Clamp
  • Shell Size:
    5
  • Angular Function:
    45,180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5206478-5 RoHS compliant?
Yes, 5206478-5 is RoHS compliant.
What is the lead time for 5206478-5?
The standard lead time for 5206478-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.34
25
$7.59
50
$7.57
100
$7.25
250
$6.65
500
$5.12
1,000
$3.99
2,500 +
$3.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!