- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5206471-1
TE Connectivity / AMP Brand
5206471-1
CABLE CLAMP KIT,SZ 2
View Datasheet Ask the Datasheet Accessories Notify Me
- Backshell/Cable Clamp
- Cable Clamp Type = Clam Shell
- Straight(180°)/90° Cable Exit Angle
- Cable Insulation Diameter = 8.89 mm
- Shell Size = 2
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5206471-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell/Cable Clamp |
| Shell Size: | 2 |
| Angular Function: | 90,180 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 39.37 x 20.98 mm |