Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5206390-1

AMPLIMITE ASSEMBLY,SIZE 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMPLIMITE ASSEMBLY,SIZE 3
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Clam Shell
  • Straight(180°)/45° Cable Exit Angle
  • Cable Insulation Diameter = 10.67 mm
  • Shell Size = 3
Search Keywords: 52063901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5206390-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell/Cable Clamp
Shell Size: 3
Angular Function: 45,180 °
Connector Type: Connector D-Subminiature
Dimension: 42.41 x 35.56 x 16.25 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5206390-1 RoHS compliant?
Yes, 5206390-1 is RoHS compliant.
What is the lead time for 5206390-1?
The standard lead time for 5206390-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 876
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.37
25
$10.34
50
$10.31
75
$10.29
150
$6.33
225
$5.01
300 +
$4.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!