Available Replacements
Alternative Packaging
5205980-4 5205980-4 TE Connectivity / AMP Brand
5205980-4

TE Connectivity / AMP Brand

In Stock: 1,531

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5205980-5

SCREW RETAINER KIT,BULK PACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SCREW RETAINER KIT,BULK PACK
Product Highlights:
  • Male Screw Retainers
  • Thread Size = 4-40
  • Screw Length = 5.60 mm
  • Clear Chromate Screw Finish
  • Bulk
Search Keywords: 52059805
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5205980-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318156080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Kit
Dimension: 7.1 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5205980-5 RoHS compliant?
Yes, 5205980-5 is RoHS compliant.
What is the lead time for 5205980-5?
The standard lead time for 5205980-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
9,000   can ship 2/1/27
Minimum Order Quantity:
25
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.931
250
$0.681
500
$0.663
1,000
$0.649
3,000
$0.641
6,000
$0.639
9,000
$0.634
12,000 +
$0.633
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!