Available Replacements
Olası değişim
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5205980-4

D Sub Jack Screw - AMPLIMITE Series - 5.6 mm - 4-40 UNC.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Jack Screw - AMPLIMITE Series - 5.6 mm - 4-40 UNC.
Product Highlights:
  • Male Screw Retainers
  • Thread Size = 4-40
  • Screw Length = 5.60 mm
  • Clear Chromate Screw Finish
  • Individual
Search Keywords: 52059804
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5205980-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318156080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Kit
Dimension: 7.1 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5205980-4?
The recommended replacement for 5205980-4 is 5205980-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5205980-4 RoHS compliant?
Yes, 5205980-4 is RoHS compliant.
What is the lead time for 5205980-4?
The standard lead time for 5205980-4 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,998
Can Ship immediately
On Order:
12,789   can ship 2/10/27
12,000   can ship 5/31/27
Minimum Order Quantity:
25
35 Weeks can ship 7/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.443
100
$0.747
250
$0.745
500
$0.738
1,000
$0.731
2,500
$0.729
5,000
$0.727
7,500 +
$0.725
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!