Available Replacements
Alternative Packaging
5205980-3 5205980-3 TE Connectivity / AMP Brand
5205980-3

TE Connectivity / AMP Brand

In Stock: 5,689

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5205980-1

Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP
Product Highlights:
  • Male Screw Retainers
  • Thread Size = 4-40
  • Screw Length = 5.60 mm
  • Yellow Chromate Screw Finish
  • Individual
Search Keywords: 52059801
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5205980-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318156080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Kit
  • Dimension:
    7.1 x 6.35 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5205980-1 RoHS compliant?
Yes, 5205980-1 is RoHS compliant.
What is the lead time for 5205980-1?
The standard lead time for 5205980-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,903
Can Ship immediately
On Order:
5,047   can ship 2/8/27
Minimum Order Quantity:
10
23 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.058
10
$2.780
50
$1.510
250
$1.470
500
$1.430
1,000
$1.410
2,500
$1.400
5,000 +
$1.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!