- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5205865-1
TE Connectivity / AMP Brand
5205865-1
09 PLUG RA/MS STD
View Datasheet Ask the Datasheet Accessories Notify Me
- 9 Positions
- Housing Gender = Plug
- PCB Mount Angle = Right Angle
- Product Series = HDP-20
- Without Mating Connector Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5205865-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.