- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5205859-1
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
5205859-1
37 PLUG RA/MS STD
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description
+
37 PLUG RA/MS STD
Search Keywords: 52058591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5205859-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
56 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:4
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 5205859-1 discontinued?
Yes, 5205859-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5205859-1 RoHS compliant?
Yes, 5205859-1 is RoHS compliant.
What is the lead time for 5205859-1?
The standard lead time for 5205859-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories