Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5205818-3

FEMALE SCREWLOCK,PLTD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FEMALE SCREWLOCK,PLTD
Product Highlights:
  • Female Screw Locks
  • Thread Size = 4-40
  • Thread Length = 7.92 mm
  • Screwlock Style = Screwlock Only
  • Clear Chromate Screw Finish
Search Keywords: 52058183
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5205818-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318156080
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Screw Lock
Dimension: 12.77 x 4.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5205818-3 RoHS compliant?
Yes, 5205818-3 is RoHS compliant.
What is the lead time for 5205818-3?
The standard lead time for 5205818-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,593
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5527
500
$0.3333
1,000
$0.3276
3,000
$0.3073
6,000
$0.3065
9,000
$0.3058
12,000
$0.3050
27,000 +
$0.3042
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!