Available Replacements
Alternative Packaging
5748270-2 5748270-2 TE Connectivity / AMP Brand
5748270-2

TE Connectivity / AMP Brand

In Stock: 27,206

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5205818-2

FEMALE SCREWLOCK,PLTD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FEMALE SCREWLOCK,PLTD
Product Highlights:
  • Female Screw Locks
  • Thread Size = 4-40
  • Thread Length = 7.92 mm
  • Screwlock Style = Screwlock Only
  • Yellow Chromate Screw Finish
Search Keywords: 52058182
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5205818-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318156080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Female Screw Lock
  • Dimension:
    12.77 x 4.74 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5205818-2 RoHS compliant?
Yes, 5205818-2 is RoHS compliant.
What is the lead time for 5205818-2?
The standard lead time for 5205818-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,797
Ships today, if you order in
On Order:
6,782   can ship 10/5/26
Minimum Order Quantity:
50
8 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5362
500
$0.3234
1,000
$0.3202
2,500
$0.3171
5,000
$0.3163
7,500
$0.3155
10,000
$0.3147
15,000 +
$0.3139
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!