- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5205817-8
TE Connectivity / AMP Brand
5205817-8
D Sub Jack Screw - AMPLIMITE Series - 12.7 mm - 4-40.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
D Sub Jack Screw - AMPLIMITE Series - 12.7 mm - 4-40.
Product Highlights:
- Female Screwlock Assembly Kit
- Yellow Chromate Body Finish
- Thread Size = 4-40
- Thread Length = 7.92 mm
- Screw Length = 12.70 mm
Search Keywords: 52058178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5205817-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318152010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Kit
-
Dimension:12.7 x 4.74 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5205817-8 RoHS compliant?
Yes, 5205817-8 is RoHS compliant.
What is the lead time for 5205817-8?
The standard lead time for 5205817-8 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,573
can ship 1/25/27
Manufacturer Stock:
3,743
can ship
Minimum Order Quantity:
5
37 Weeks
can ship
6/4/27
Price (USD)
Qty
Unit Price
5
$5.44
25
$4.80
100
$4.69
250
$4.50
500
$4.49
1,000
$4.48
2,500
$4.46
5,000 +
$4.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT