Available Replacements
Olası değişim
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5205817-4

FEMALE SCREWLOCK KIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FEMALE SCREWLOCK KIT
Product Highlights:
  • Female Screwlock Assembly Kit
  • Clear Chromate Body Finish
  • Thread Size = 4-40
  • Thread Length = 7.92 mm
  • Screw Length = 12.70 mm
Search Keywords: 52058174
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5205817-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318152010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Kit
Dimension: 12.7 x 4.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5205817-4?
The recommended replacement for 5205817-4 is 5205817-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5205817-4 RoHS compliant?
Yes, 5205817-4 is RoHS compliant.
What is the lead time for 5205817-4?
The standard lead time for 5205817-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,108
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.255
25
$2.050
100
$2.040
250
$2.010
500
$1.930
1,000
$1.920
2,500
$1.450
5,000
$1.430
7,500 +
$1.360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!