Available Replacements
Alternative Packaging
5205817-4 5205817-4 TE Connectivity / AMP Brand
5205817-4

TE Connectivity / AMP Brand

In Stock: 4,287

Minimum Order: 35

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5205817-3

FEMALE SCREWLOCK KIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FEMALE SCREWLOCK KIT
Product Highlights:
  • Female Screwlock Assembly Kit
  • Clear Chromate Body Finish
  • Thread Size = 4-40
  • Thread Length = 7.92 mm
  • Screw Length = 12.70 mm
Search Keywords: 52058173
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5205817-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318152010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Kit
  • Dimension:
    12.7 x 4.74 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5205817-3 RoHS compliant?
Yes, 5205817-3 is RoHS compliant.
What is the lead time for 5205817-3?
The standard lead time for 5205817-3 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
22,870   can ship 10/22/26
Minimum Order Quantity:
10
30 Weeks can ship 4/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.57
100
$1.39
250
$1.31
500
$1.26
1,000
$1.20
2,500
$1.13
5,000
$1.07
7,500 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!