Available Replacements
대체 포장
205817-2 205817-2 TE Connectivity / AMP Brand
205817-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
교체 권장
5205817-4 5205817-4 TE Connectivity / AMP Brand FEMALE SCREWLOCK KIT
5205817-4

TE Connectivity / AMP Brand

In Stock: 4,108

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5205817-2

FEMALE SCREWLOCK KIT,BULK PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
FEMALE SCREWLOCK KIT,BULK PKG
Product Highlights:
  • Female Screwlock Assembly Kit
  • Yellow Chromate Body Finish
  • Thread Size = 4-40
  • Thread Length = 7.92 mm
  • Screw Length = 12.70 mm
Search Keywords: 52058172
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5205817-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318152010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Kit
Dimension: 12.7 x 4.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5205817-2 discontinued?
Yes, 5205817-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5205817-2?
The recommended replacement for 5205817-2 is 5205817-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5205817-2 RoHS compliant?
Yes, 5205817-2 is RoHS compliant.
What is the lead time for 5205817-2?
The standard lead time for 5205817-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,806
Ships today, if you order in
Minimum Order Quantity:
85
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
85
$1.65
250
$1.62
450
$1.59
850
$1.56
4,000
$1.42
5,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!