Available Replacements
Alternative Packaging
5205817-2 5205817-2 TE Connectivity / AMP Brand
5205817-2

TE Connectivity / AMP Brand

In Stock: 6,806

Minimum Order: 85

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5205817-1

D Sub Screwlock / Slidelock - AMPLIMITE Series - 12.7 mm - 4-40 UNC.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Screwlock / Slidelock - AMPLIMITE Series - 12.7 mm - 4-40 UNC.
Product Highlights:
  • Female Screwlock Assembly Kit
  • Yellow Chromate Body Finish
  • Thread Size = 4-40
  • Thread Length = 7.92 mm
  • Screw Length = 12.70 mm
Search Keywords: 52058171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5205817-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318156080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Female Screw Lock Assembly Kit
Dimension: 12.7 x 4.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5205817-1 RoHS compliant?
Yes, 5205817-1 is RoHS compliant.
What is the lead time for 5205817-1?
The standard lead time for 5205817-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
23,067   can ship 3/29/27
25,000   can ship 4/5/27
Minimum Order Quantity:
10
32 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.75
100
$1.16
250
$1.15
500
$1.14
1,000
$1.12
2,500
$1.10
5,000
$1.09
7,500 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!