Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5205729-1

CLAMSHELL ASSEMBLY,SIZE 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CLAMSHELL ASSEMBLY,SIZE 1
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Clam Shell
  • Straight(180°)/45° Cable Exit Angle
  • Cable Insulation Diameter = 6.50 mm
  • Shell Size = 1
Search Keywords: 52057291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5205729-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell/Cable Clamp
Shell Size: 1
Angular Function: 45,180 °
Connector Type: Connector D-Subminiature
Dimension: 20.44 x 45.08 x 16.25 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5205729-1 RoHS compliant?
Yes, 5205729-1 is RoHS compliant.
What is the lead time for 5205729-1?
The standard lead time for 5205729-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,069
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.58
25
$3.45
100
$1.96
250
$1.94
500
$1.92
1,000
$1.91
2,500
$1.90
5,000 +
$1.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!