Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5205208-1

D Sub Connector Housing, 25 Positions, D Sub, DB, AMPLIMITE HDP-20 Series, Plug, Steel Body

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Connector Housing, 25 Positions, D Sub, DB, AMPLIMITE HDP-20 Series, Plug, Steel Body
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 25
  • Plug
  • Without Contacts
Search Keywords: 52052081
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5205208-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    400
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Termination Method:
    Crimp
  • Shell Size:
    3
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5205208-1 RoHS compliant?
Yes, 5205208-1 is RoHS compliant.
What is the lead time for 5205208-1?
The standard lead time for 5205208-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,995
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.91
100
$1.51
400
$1.34
800
$1.33
1,200
$1.30
2,800
$1.22
5,200
$1.21
7,600 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!