Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5205207-1

D Sub Connector Housing - 25 Ways - D Sub - DB - AMPLIMITE HDP-20 Series - Receptacle - Steel Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Connector Housing - 25 Ways - D Sub - DB - AMPLIMITE HDP-20 Series - Receptacle - Steel Body.
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 25
  • Receptacle
  • Without Contacts
Search Keywords: 52052071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5205207-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    25
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5205207-1 RoHS compliant?
Yes, 5205207-1 is RoHS compliant.
What is the lead time for 5205207-1?
The standard lead time for 5205207-1 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,950
Can Ship immediately
On Order:
4,300   can ship 11/2/26
Minimum Order Quantity:
10
33 Weeks can ship 5/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$1.95
100
$1.46
400
$1.41
800
$1.38
1,200
$1.36
2,800
$1.32
5,200
$1.30
7,600 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!