- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 520464-1
TE Connectivity / AMP Brand
520464-1
8 SDL RND SHIELD,TOP,BULK PKG
View Datasheet Ask the Datasheet Accessories Notify Me
- Top Shield
- Cable Type = Round
- Plug
- Receptacle Configuration = Standard
- Number of Conductors = 8
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520464-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Shell
-
Dimension:28.37 x 14.58 x 6.65 mm
-
Operating Temperature:N/A