- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 520460-1
TE Connectivity / AMP Brand
520460-1
4 SDL RND SHIELD,TOP,BULK PKG
View Datasheet Ask the Datasheet Accessories Notify Me
- Top Shield
- Cable Type = Round
- Plug
- Receptacle Configuration = Standard
- Number of Conductors = 4
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 520460-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shell |
| Dimension: | 25.27 x 9.5 x 6.6 mm |