- Home ›
- All Products›
- 520432-1
520432-1
TE Connectivity / AMP Brand
4 SDL FERRULE,BULK PKG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4 SDL FERRULE,BULK PKG
Product Highlights:
- Ferrule
- Cable Type = Round
- Plug
- Receptacle Configuration = Standard
- Number of Conductors = 4
Search Keywords: 5204321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520432-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ferrule Plating Finish:Bright
-
Connector & Housing Type:Plug
-
Receptacle Configuration:Standard
-
Housing Material:Polycarbonate
-
Packaging Method:Bulk
-
Number of Positions:4
-
UL Flammability Rating:UL 94V-2
-
Ferrule Material:Copper
-
Housing Color:Smoke Gray
-
Ferrule Plating Material:Tin
-
Packaging Quantity:1
-
Agency/Standard:CSA , UL
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$5.48
2,000
$2.89
3,000
$1.99
4,000 +
$1.95
Click for Quote
Log in
to unlock special pricing