Available Replacements
ROHs Equivalent
5520425-2 5520425-2 TE Connectivity / AMP Brand
5520425-2

TE Connectivity / AMP Brand

In Stock: 11,928

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

520425-2

Conn RJ-14 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Tray Cat 3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn RJ-14 F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Tray Cat 3
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ14
  • Number of Positions = 6
Search Keywords: 5204252
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 520425-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 704
Type: RJ-14
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 6
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 520425-2 discontinued?
Yes, 520425-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 520425-2 RoHS compliant?
No, 520425-2 is not RoHS compliant.
What is the lead time for 520425-2?
The standard lead time for 520425-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,567
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.696
25
$0.685
50
$0.674
100
$0.653
500
$0.642
1,000 +
$0.631
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!