Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

52042-1

Ring Tongue Terminal - M6 - 1/4" - 6 AWG - 16.77 mm² - PLASTI-GRIP Series - Blue.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - M6 - 1/4" - 6 AWG - 16.77 mm² - PLASTI-GRIP Series - Blue.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 520421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 52042-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52042-1 RoHS compliant?
Yes, 52042-1 is RoHS compliant.
What is the lead time for 52042-1?
The standard lead time for 52042-1 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
15,000   can ship 1/27/27
4,000   can ship 3/3/27
Minimum Order Quantity:
100
Order Increment:
100
46 Weeks can ship 9/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.55
300
$1.39
500
$1.27
1,000
$1.13
2,500
$1.12
5,000
$1.11
7,500
$1.10
10,000 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!