- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 5-2041390-1
5-2041390-1
TE Connectivity / AMP Brand
Conn FPC Connector SKT 51 POS 0.3mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn FPC Connector SKT 51 POS 0.3mm Solder RA SMD T/R
Search Keywords: 520413901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2041390-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:51
-
Pitch:0.3 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.2/Contact A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,353
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.5039
1,300
$0.4906
2,600
$0.4774
45,000
$0.4651
50,000
$0.4131
100,000
$0.3611
250,000 +
$0.3529
Click for Quote
Log in
to unlock special pricing