- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-2040555-0
TE Connectivity / AMP Brand
5-2040555-0
DYNAMIC 1100D REC HSG 20PX RED
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-2040555-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| UL Rating: | Recognized |
| Number of Cavities: | 20 |
| Housing Color: | Red |
| Packaging Quantity: | 150 |
| Height: | .444 in, 11.3 mm |
| Packaging Method: | Bag |
| Number of Rows: | 2 |
| CSA Certified: | Yes |
| Centerline (Pitch): | .079 in, 2 mm |
| Sealable: | No |
| Connector System: | Wire-to-Board , Wire-to-Wire |
| Number of Positions: | 20 |
| Contact Type: | Socket |
| Width: | .49 in, 12.45 mm |
| For Use With: | Plug Housing & Header |
| CSA File Number: | LR7189 |
| Preloaded: | No |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Series Number: | 1000 |
| Panel Mount Feature: | Without |
| Length: | .889 in, 22.6 mm |
| Row-to-Row Spacing: | .129 in, 3.3 mm |
| Contact Layout: | Matrix |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| UL File Number: | E28476 |
| CSA Rating: | Certified |
| Operating Voltage: | 125 VAC |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Halogen Free: | Yes |
| Connector Type: | Housing |
| Shunts/Shorting Bars: | Without |
| VDE Tested: | No |
| Product Type: | Connector |
| Circuit Application: | Signal |
| Connector & Housing Type: | Receptacle |
| Housing Material: | Polyester GF |
| Agency/Standard: | CSA , UL |
| Panel Mount: | No |
| Multiple Contact Types: | Without |