- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 520315-7
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
520315-7
Flexible Film Connectors
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Flexible Film Connectors
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- Number of Positions = 7
- Number of Rows = Single
Search Keywords: 5203157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520315-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
720 -
Type:FFC Connector
-
Number of Contacts:7
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:22.68 x 4.83 x 6.93 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 520315-7 discontinued?
Yes, 520315-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 520315-7 RoHS compliant?
No, 520315-7 is not RoHS compliant.
What is the lead time for 520315-7?
The standard lead time for 520315-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.