- Home ›
- All Products›
- 5-202680-3
5-202680-3
TE Connectivity / AMP Brand
PLUG ASSEMBLY, MODULE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSEMBLY, MODULE
Product Highlights:
- Housing
- Pin
- Plug
- Shell Size (No. of Modules) = 2
- With Floating Bushings
Search Keywords: 52026803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-202680-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Packaging Quantity:1
-
Width:1.421 in
-
Number of Modules:2
-
Height:1.416 in
-
Rectangular Power Connector Type:Housing
-
Connector & Housing Type:Plug
-
Length:1.01 in
-
Housing Material:Die Cast Aluminum
-
Contact Type:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
75
$649.10
150
$331.53
225
$225.67
300 +
$221.16
Click for Quote
Log in
to unlock special pricing