- Home ›
- All Products›
- 5-202567-1
5-202567-1
TE Connectivity / AMP Brand
S RELIEF KIT,3 MODULE,G-SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S RELIEF KIT,3 MODULE,G-SERIES
Product Highlights:
- Accessory
- Accessory Type = Strain Relief
- Without Mounting Hardware
- Shell Size (No. of Modules) = 3
Search Keywords: 52025671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-202567-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Packaging Method:Package
-
Primary Product Color:Natural
-
Primary Product Material:C.R Steel
-
Connector Cover Type:Strain Relief Cover
-
Strain Relief:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$280.19
100
$143.11
150
$97.41
200 +
$95.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments