- Home ›
- All Products›
- 5-202287-4
5-202287-4
TE Connectivity / AMP Brand
RECEPT KIT,3 MODULE,G-SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECEPT KIT,3 MODULE,G-SERIES
Product Highlights:
- Module Shell
- Socket
- Receptacle
- Shell Size (No. of Modules) = 3
- Without Floating Bushings
Search Keywords: 52022874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-202287-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Die Cast Aluminum
-
Rectangular Power Connector Type:Housing
-
Packaging Quantity:1
-
Connector & Housing Type:Receptacle
-
Packaging Method:Package
-
Product Length:3.156 in
-
Connector Height:1.103 in
-
Product Width:1.23 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$999.56
100
$510.53
150
$347.52
200 +
$340.57
Click for Quote
Log in
to unlock special pricing