Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

520212-2

187 FASTON HSG. REC 3P RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
187 FASTON HSG. REC 3P RED
Product Highlights:
  • Housing
  • Number of Circuits = 3
  • Tab Fit = 4.75 mm
  • Nylon Material
  • Housing Color = Red
Search Keywords: 5202122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 520212-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 520212-2 RoHS compliant?
Yes, 520212-2 is RoHS compliant.
What is the lead time for 520212-2?
The standard lead time for 520212-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,424
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3000
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4106
500
$0.3970
1,000
$0.3239
3,000
$0.3111
6,000
$0.3096
9,000
$0.3088
12,000 +
$0.3081
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!