- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 520212-1
TE Connectivity / AMP Brand
520212-1
187 FASTON HSG. REC 3P NATURAL
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Circuits = 3
- Tab Fit = 4.75 mm
- Nylon Material
- Housing Color = Natural
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:520212-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A