Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-2007615-5

STEP-Z RCPT 05MM 200P LF HT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
STEP-Z RCPT 05MM 200P LF HT
Search Keywords: 520076155
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-2007615-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Operating Voltage: 48 VAC
Contact Current Rating (Max): 1 A
Insulation Resistance: 18 MΩ
Contact Shape & Form: Dual Beam , Single Beam
Packaging Quantity: 28
Connector & Contact Terminates To: Printed Circuit Board
Number of Positions: 200
Board-to-Board Configuration: Parallel
Contact Mating Area Plating Material Thickness: 29.9212 µin, .76 µm
Assembly Process Feature: None
PCB Mount Orientation: Vertical
PCB Mount Alignment: Without
PCB Connector Assembly Type: PCB Mount Receptacle
Mating Retention: With
Mating Tab Thickness: .008 in, .2 mm
Contact Layout: Matrix
Contact Type: Socket
PCB Thickness (Recommended): .8 in, 1.57 mm
Sealable: No
Connector Mounting Type: Board Mount
Contact Mating Area Plating Material: Gold
PCB Mount Retention: Without
Stack Height: 1.181 in, 15 mm, 17 mm, 18 mm, 20 mm, 25 mm, 30 mm
Contact Base Material: Copper Alloy
UL Flammability Rating: UL 94V-0
Mating Alignment: Without
Connector System: Board-to-Board
Stackable: Yes
Operating Temperature Range: 0 – 100 °C, 32 – 212 °F
Centerline (Pitch): .051 in, 1.3 mm
PCB Contact Termination Area Plating Material: Tin-Silver
Mating Tab Width: .039 in, 1 mm
Termination Method to Printed Circuit Board: Surface Mount - Solder Ball
Dielectric Withstanding Voltage (Max): 500 VDC
Housing Material: Thermoplastic
Row-to-Row Spacing: .079 in, 2 mm
Primary Product Color: Natural
Circuit Application: Power & Signal
Packaging Type: Tray
Number of Rows: 2
Connector Height: .419 in, 10.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-2007615-5 RoHS compliant?
Yes, 5-2007615-5 is RoHS compliant.
What is the lead time for 5-2007615-5?
The standard lead time for 5-2007615-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
224
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
224
$106.15
448
$54.21
672
$36.90
896 +
$36.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!