- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 51986-3
51986-3
TE Connectivity / AMP Brand
TERMINAL,COPALUM 1/0 1/2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMINAL,COPALUM 1/0 1/2
Product Highlights:
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 1/2 [M12]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 1/0 [50²]
Search Keywords: 519863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:51986-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Lug Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12 mm
-
Wire Size:(1/0) AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$26.32
25
$17.37
50
$16.82
125
$16.13
250
$15.97
375
$15.81
500 +
$15.66
Click for Quote
Log in
to unlock special pricing