- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 51986-2
TE Connectivity / AMP Brand
51986-2
The 51986-2 is a lightweight, sealed aluminum terminal or splice designed for reliable, grease-free wire termination.
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 3/8 [9.53]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 1/0 [50²]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 51986-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Lug Terminal |
| Stud Size: | 9.52 mm |
| Wire Size: | (1/0) AWG |