Image is representational - see mfr. specs

TERMINAL,COPALUM R 2 5/16

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
TERMINAL,COPALUM R 2 5/16
Product Highlights:
  • Terminal Style = Straight
  • Terminate To Aluminum Wire, Terminate To Copper Wire
  • Stud Size = 5/16 [M8]
  • 1 Holes
  • Wire Size (AWG or CM) Aluminum = 2 [35.0²]
Search Keywords: 519821
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    51982-1
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Stud Size:
    8 mm
  • Dimension:
    47.21 x 17.14 mm
  • Wire Size:
    2 AWG
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 181
Hemen gönderilebilir
Stoktaki Miktar için Minimum Sipariş Miktarı:
5
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
63
38 Weeks Gemi olabilir 2.15.27
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5
$22.25
10
$22.19
25
$22.14
50
$22.08
63
$22.03
125
$13.66
188
$10.79
250 +
$10.57
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!