- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 51982
TERMINAL,COPALUM 2 1/4
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Style = Straight
- Wire Type = Aluminum, Copper
- Stud Size = 1/4 [M6]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 2 [35.0²]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:51982
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Stud Size:M6
-
Wire Size:4 AWG, 33100 – 52600 CMA, 21 mm²