Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1971875-3

PTL 3X3 CAP PANEL MT HITEMP KEY A LGR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PTL 3X3 CAP PANEL MT HITEMP KEY A LGR
Search Keywords: 519718753
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1971875-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 750
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 9
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 20/Contact A
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1971875-3 RoHS compliant?
Yes, 5-1971875-3 is RoHS compliant.
What is the lead time for 5-1971875-3?
The standard lead time for 5-1971875-3 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately Buy all 11 in-stock or the regular minimum order quantity of 50
Stock lot only:
11
Minimum Order Quantity:
50
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7986
50
$0.7260
250
$0.6650
750
$0.6240
1,500
$0.5980
3,000
$0.5720
5,250
$0.5510
7,500
$0.5370
10,500 +
$0.5150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!