- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-1971845-8
5-1971845-8
TE Connectivity / AMP Brand
Conn Power HDR 8 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 8 POS 5mm Solder ST Thru-Hole 16 Terminal 1 Port Box/Tube
Search Keywords: 519718458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1971845-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:8
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
394
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
70
$1.0400
280
$0.9619
560
$0.9231
1,050
$0.8874
2,520
$0.8374
5,040
$0.7976
7,560
$0.7752
10,010 +
$0.7589
Click for Quote
Log in
to unlock special pricing