- Home ›
- All Products›
- 5-1971817-7
5-1971817-7
TE Connectivity / AMP Brand
7P,RAST 2.5 Tab Header,Ex- Locking,THV
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
7P,RAST 2.5 Tab Header,Ex- Locking,THV
Search Keywords: 519718177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1971817-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Mating Tab Thickness:.024 in, .6 mm
-
Connector Height:.61 in, 15.5 mm
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:50 VAC
-
Rectangular Termination Post & Tail Width:.026 in, .65 mm
-
Contact Mating Area Plating Material Thickness:50.8 µin, 1.27 µm
-
Circuit Application:Signal
-
Contact Current Rating (Max):2 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Tab Width:.059 in, 1.5 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Quantity:135
-
Keying & Polarized Position Locations:B,C,E,F
-
Housing Material:6/6 Nylon GF , Nylon
-
Rectangular Termination Post & Tail Thickness:.024 in, .6 mm
-
Contact Type:Tab
-
Number of Rows:1
-
Contact Shape & Form:Square
-
Termination Post & Tail Length:.11 in, 2.9 mm
-
Sealable:No
-
PCB Contact Termination Area Plating Material Thickness:149.6 µin, 3.8 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Length:.79 in, 20.1 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Positions:7
-
Contact Base Material:Copper Alloy
-
Connector System:Wire-to-Board
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Mating Retention Type:Latch
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
Mating Alignment Type:Keyed
-
Packaging Type:Box , Carton
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
200
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
200
$0.423
2,000
$0.410
4,000
$0.382
9,000
$0.368
28,000 +
$0.353
Click for Quote
Log in
to unlock special pricing