- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1971800-3
5-1971800-3
TE Connectivity / AMP Brand
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Bag/Box
Search Keywords: 519718003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1971800-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,899
Can Ship immediately
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
900
$0.4181
2,700
$0.4171
5,400
$0.4161
10,800
$0.2202
16,200
$0.1550
21,600 +
$0.1519
Click for Quote
Log in
to unlock special pricing