- Home ›
- All Products›
- 5-1971798-4
5-1971798-4
TE Connectivity / AMP Brand
NEW GI CONN2.5 HDR ASMBLY 5P YLW D1.0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NEW GI CONN2.5 HDR ASMBLY 5P YLW D1.0
Search Keywords: 519717984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1971798-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Connector Length:.59 in, 15 mm
-
Glow Wire Rating:Glow Wire
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Mount Orientation:Vertical
-
Connector Height:.34 in, 8.8 mm
-
Mating Tab Width:.02 in, .5 mm
-
Contact Current Rating (Max):3 A
-
Number of Rows:1
-
Mating Retention:With
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Mating Alignment Type:Keyed
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Housing Material:Nylon
-
Connector Width:.29 in, 7.38 mm
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Termination Post & Tail Length:.118 in, 3 mm
-
Packaging Quantity:900
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Retention Type:Kinked
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment Type:Locating Posts
-
UL Flammability Rating:UL 94V-0
-
Agency/Standard:UL
-
Mating Retention Type:Latch
-
Contact Type:Tab
-
Number of Positions:5
-
Mating Square Post Dimension:.02 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:With
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Base Material:Brass
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Rectangular Termination Post & Tail Thickness:.018 in, .46 mm
-
Contact Underplating Material:Nickel
-
Contact Layout:Inline
-
PCB Mount Retention:With
-
Header Type:Fully Shrouded
-
Approved Standards:UL E28476
-
Packaging Type:Bag , Box
-
Primary Product Color:Yellow
-
Operating Voltage:50 VAC, 50 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5400
Order Increment:
900
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5,400
$0.4161
10,800
$0.2202
16,200
$0.1550
21,600 +
$0.1519
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments