- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5-1971794-1
5-1971794-1
TE Connectivity / AMP Brand
NEW GI CONN2.5 TPA 5P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NEW GI CONN2.5 TPA 5P BLACK
Search Keywords: 519717941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1971794-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5400 -
Type:Terminal Position Assurance
-
Dimension:13 x 2.05mm
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5400
Order Increment:
5400
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,400
$0.0538
10,800
$0.0526
27,000
$0.0492
54,000
$0.0455
102,600
$0.0445
151,200
$0.0438
253,800
$0.0431
502,200 +
$0.0420
Click for Quote
Log in
to unlock special pricing