- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-1971793-5
5-1971793-5
TE Connectivity / AMP Brand
NEW GI CONN2.5 PLUG HSG 5P BLK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NEW GI CONN2.5 PLUG HSG 5P BLK
Search Keywords: 519717935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1971793-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,740
Can Ship immediately
You may purchase all in-stock quantity of 10,740
Stock lot only:
10740
MOQ for In Stock Qty:
27000
MOQ for out of Stock Qty:
27000
Order Increment:
900
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.0650
27,000
$0.0591
40,500
$0.0467
54,000 +
$0.0458
Click for Quote
Log in
to unlock special pricing