- Home ›
- All Products›
- 5-1971776-6
5-1971776-6
TE Connectivity / AMP Brand
PTL 2X6 PLUG HSG HIGH TEMP KEY A LGR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PTL 2X6 PLUG HSG HIGH TEMP KEY A LGR
Search Keywords: 519717766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1971776-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Circuit Identification Feature:With
-
Sealable:No
-
Glow Wire Rating:GWT 850°C (Flame ≤ 30 sec)
-
Housing Material:Nylon
-
Contact Retention Within Housing:Without
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Wire
-
Contact Layout:Matrix
-
Glow Wire Material Rating:Material with GWIT ≥ 775°C
-
Number of Positions:12
-
Circuit Application:Power
-
UL Rating:Recognized
-
Number of Rows:2
-
Rectangular Power Connector Type:Housing
-
Contact Type:Receptacle
-
Packaging Method:Carton
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Gray
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Panel Mount Feature:Without
-
Number of Power Positions:12
-
Connector & Housing Type:Plug
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Operating Voltage:600 VAC, 600 VDC
-
Row-to-Row Spacing:.319 in, 8.1 mm
-
Agency/Standard:UL , VDE
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Exit Angle:180°
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2100
Order Increment:
175
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,100
$1.509
4,200
$0.799
6,300
$0.562
8,400 +
$0.551
Click for Quote
Log in
to unlock special pricing