- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-1971776-4
5-1971776-4
TE Connectivity / AMP Brand
PTL 2X4 PLUG HSG HIGH TEMP KEY A LGR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PTL 2X4 PLUG HSG HIGH TEMP KEY A LGR
Search Keywords: 519717764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1971776-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,503
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
Order Increment:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$0.670
500
$0.632
1,000
$0.599
1,500
$0.596
2,000 +
$0.577
Click for Quote
Log in
to unlock special pricing